
* Images are for reference only
DML-1-03-A-H-T-A-BL
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- DML-1-03-A-H-T-A-BL
- JLCPCB Part #
- C17493691
- Package
- Push-Pull
- Description
- -25℃~+85℃ 1 1x3P 250V 3 3P 3mm 5A Black Brass LCP Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9836
200+
$0.7922
500+
$0.7664
1000+
$0.7519