
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | ADAM TECH | |
| Package | - | |
| Mounting Style | Right-Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Rank Number | TRS | |
| Voltage Rating (Max) | 12V | |
| Length | 16.5mm | |
| Color | Black | |
| Contact Plating | Tin | |
| Current Rating | 2A | |
| Contact Material | Copper alloy | |
| Connector Type | 3.5mm Headphone Jack | |
| Body Height | 10.6mm | |
| Width | 9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASJ-125-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | ADAM TECH | |
| Package | - | |
| Mounting Style | Right-Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Rank Number | TRS | |
| Voltage Rating (Max) | 12V | |
| Length | 16.5mm | |
| Color | Black | |
| Contact Plating | Tin | |
| Current Rating | 2A | |
| Contact Material | Copper alloy | |
| Connector Type | 3.5mm Headphone Jack | |
| Body Height | 10.6mm | |
| Width | 9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASJ-125-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASJ-125-3 datasheets or manufacturer documentation.
Datasheet: ASJ-125-3 Datasheet (PDF)
The ASJ-125-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.