
* Images are for reference only
08SH-A-05-GS-SMT-PP-T/R
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 08SH-A-05-GS-SMT-PP-T/R
- JLCPCB Part #
- C17314076
- Package
- SMD
- Description
- -25℃~+85℃ 0.8mm 1 1x5P 200mA、500mA 30V 5 5P Gold Phosphor Bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9419
200+
$0.3768
500+
$0.3639
1000+
$0.3575