
* Images are for reference only
S-1315B14-A6T2U3
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-1315B14-A6T2U3
- JLCPCB Part #
- C5880451
- Package
- HSNT-6(1212)
- Description
- -40℃~+85℃@(Ta) 1 1.4V 13uA 200mA 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive HSNT-6(1212) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3886
200+
$0.5552
500+
$0.5359
1000+
$0.5262
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?