
* Images are for reference only
CJ78L05
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- CJ78L05
- JLCPCB Part #
- C8608
- Package
- TO-92
- Description
- 0℃~+150℃@(Tj) 1 1.7V 100mA 3.8mA 30V 42uV 49dB@(120Hz) 5V Fixed Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 256
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.0780
100+
$0.0651
300+
$0.0588
1000+
$0.0514
5000+
$0.0477
10000+
$0.0458
Related Products