
* Images are for reference only
ELP2D821M224500B
Extended
- Manufacturer
- Guangdong TOPAZ Elec Tech
- MFR.Part #
- ELP2D821M224500B
- JLCPCB Part #
- C7462926
- Package
- Plugin,D22xL45mm
- Description
- 200V 22mm 45mm 820uF ±20% Plugin,D22xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8031
10+
$1.5267
30+
$1.3531
100+
$1.1748
500+
$1.0944
1000+
$1.0591
Related Products