This website requires JavaScript.
no-image

* Images are for reference only

MAX6368PKA23+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6368PKA23+
JLCPCB Part #
C7460756
Package
SOT-23-8
Description
-40℃~+85℃@(Ta) 1.2V~5.5V 150ms 2 2.32V Active High No No Open Drain Voltage Monitor SOT-23-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2420

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2273
200+ $2.8852
500+ $2.7886
1000+ $2.7403

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons