
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Laser Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 11.3Gbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.85V~3.63V | |
| Bias Current | 80mA | |
| Features | Input equalization | |
| Pd - Power Dissipation | 225mW | |
| Current - Supply | 68mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3946ETG+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Laser Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 11.3Gbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.85V~3.63V | |
| Bias Current | 80mA | |
| Features | Input equalization | |
| Pd - Power Dissipation | 225mW | |
| Current - Supply | 68mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3946ETG+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3946ETG+T datasheets or manufacturer documentation.
Datasheet: MAX3946ETG+T Datasheet (PDF)
The MAX3946ETG+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.