
* Images are for reference only
ICL7109CMH
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- ICL7109CMH
- JLCPCB Part #
- C7457669
- Package
- MQFP-44(10x10)
- Description
- 0℃~+70℃ 1 12 1LSB 5V Parallel port MQFP-44(10x10) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1154
200+
$7.6269
500+
$7.3730
1000+
$7.2460