
* Images are for reference only
SXT3249BB27-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249BB27-19.6608M
- JLCPCB Part #
- C7392224
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 19.6608MHz 70Ω 9pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9675
200+
$0.3873
500+
$0.3729
1000+
$0.3681
Related Products

SXT3247BB27-19.6608M
Suntsu Electronics, Inc.
$0.7553

SXT3248BB27-19.6608M
Suntsu Electronics, Inc.
$0.7553

SXT3249BA27-19.6608M
Suntsu Electronics, Inc.
$0.9643

SXT32410BA17-52.000M
Suntsu Electronics, Inc.
$0.9369

SXT32418AA16-14.7456M
Suntsu Electronics, Inc.
$0.6316

SXT32415CB27-13.560M
Suntsu Electronics, Inc.
$0.5834