
* Images are for reference only
SXT32419EB38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EB38-14.31818M
- JLCPCB Part #
- C7390904
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 14.31818MHz 19pF ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7891
200+
$0.3150
500+
$0.3054
1000+
$0.2990
Related Products

SXT32419EE38-14.31818M
Suntsu Electronics, Inc.
$0.8309

SXT32419EC38-14.31818M
Suntsu Electronics, Inc.
$0.8036

SXT32417EB38-14.31818M
Suntsu Electronics, Inc.
$0.7891

SXT3248CA48-14.7456M
Suntsu Electronics, Inc.
$0.8534

7M-48.000MEEI-T
TXC Corp
$1.2374

SXT32418FC07-44.000M
Suntsu Electronics, Inc.
$2.2065