
* Images are for reference only
SXT21421DD48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421DD48-16.384M
- JLCPCB Part #
- C7332178
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 16.384MHz 200Ω 21pF ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2048
200+
$0.4810
500+
$0.4649
1000+
$0.4569
Related Products

SXT21420DD48-16.384M
Suntsu Electronics, Inc.
$1.2048

SXT21412DD48-16.384M
Suntsu Electronics, Inc.
$1.2048

SXT21411DD48-16.384M
Suntsu Electronics, Inc.
$1.2048

402F32033CLR
CTS Electronic Components
$0.9748

SXT2148CA17-40.000M
Suntsu Electronics, Inc.
$1.5313

SXT2149BA16-24.000M
Suntsu Electronics, Inc.
$1.2643