
* Images are for reference only
SXT32413AA17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413AA17-27.000M
- JLCPCB Part #
- C7387717
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 13pF 27MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7335
200+
$0.2928
500+
$0.2831
1000+
$0.2783
Related Products

SXT32412AA17-27.000M
Suntsu Electronics, Inc.
$0.6595

SXT32416AA17-27.000M
Suntsu Electronics, Inc.
$0.7480

SXT32415AA17-27.000M
Suntsu Electronics, Inc.
$0.9892

CXAF-019200-3D18X20
AKER
$0.5775

SXT3249CA17-14.31818M
Suntsu Electronics, Inc.
$1.0295

SXT32421CC17-19.200M
Suntsu Electronics, Inc.
$1.1211