
* Images are for reference only
SXT2248BA17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248BA17-27.120M
- JLCPCB Part #
- C7383961
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 27.12MHz 80Ω 8pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0871
200+
$0.4342
500+
$0.4198
1000+
$0.4117
Related Products

SXT2148BA17-27.120M
Suntsu Electronics, Inc.
$1.3573

SXT2248CA17-27.120M
Suntsu Electronics, Inc.
$1.1128

SXT2248AA17-27.120M
Suntsu Electronics, Inc.
$1.0726

SXT2248FD27-30.000M
Suntsu Electronics, Inc.
$1.1466

SXT22413DD17-16.000M
Suntsu Electronics, Inc.
$1.6515

SXT22417CA27-37.400M
Suntsu Electronics, Inc.
$1.0485