
* Images are for reference only
SXT21412FB17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FB17-27.120M
- JLCPCB Part #
- C7093059
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 12pF 27.12MHz ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5667
200+
$0.6257
500+
$0.6048
1000+
$0.5952
Related Products

SXT21412FB16-27.120M
Suntsu Electronics, Inc.
$1.5619

SXT11412FB17-27.120M
Suntsu Electronics, Inc.
$0.9619

SXT21412FD17-27.120M
Suntsu Electronics, Inc.
$1.6262

SXT2148FD17-25.000M
Suntsu Electronics, Inc.
$1.6439

SXT2148BB38-38.400M
Suntsu Electronics, Inc.
$1.1501

SXT21419EE48-37.400M
Suntsu Electronics, Inc.
$1.2707