
* Images are for reference only
SXT22421DA38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DA38-12.288M
- JLCPCB Part #
- C7383609
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12.288MHz 120Ω 21pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8893
200+
$0.3554
500+
$0.3442
1000+
$0.3377
Related Products

SXT22420DA38-12.288M
Suntsu Electronics, Inc.
$0.8893

SXT22421DD38-12.288M
Suntsu Electronics, Inc.
$0.9231

SXT22421DB38-12.288M
Suntsu Electronics, Inc.
$0.9006

SXT2248BA38-16.000M
Suntsu Electronics, Inc.
$0.7205

SXT22420BA38-30.000M
Suntsu Electronics, Inc.
$1.2013

SXT22417BB07-16.384M
Suntsu Electronics, Inc.
$1.0115