
* Images are for reference only
SXT22412CC38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CC38-40.000M
- JLCPCB Part #
- C7335239
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 40MHz 50Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2840
200+
$0.5127
500+
$0.4966
1000+
$0.4870
Related Products

SXT32412CC38-40.000M
Suntsu Electronics, Inc.
$0.8582

SXT22412FC38-40.000M
Suntsu Electronics, Inc.
$1.2824

SXT22412DC38-30.000M
Suntsu Electronics, Inc.
$0.7811

SXT22412BB48-38.400M
Suntsu Electronics, Inc.
$1.2439

SXT2248BA27-26.000M
Suntsu Electronics, Inc.
$0.9819

SXT2248AA16-38.400M
Suntsu Electronics, Inc.
$1.2487