
* Images are for reference only
SXT22418EE27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE27-30.000M
- JLCPCB Part #
- C6255048
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 30MHz 60Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6339
200+
$1.0510
500+
$1.0157
1000+
$0.9996
Related Products

SXT22418EB27-30.000M
Suntsu Electronics, Inc.
$2.5488

SXT22418FE27-30.000M
Suntsu Electronics, Inc.
$1.5572

SXT22418EE27-20.000M
Suntsu Electronics, Inc.
$1.0285

SXT22417DD16-20.000M
Suntsu Electronics, Inc.
$1.0719

SXT22413DD27-13.000M
Suntsu Electronics, Inc.
$1.0784

SXT22417DB38-18.432M
Suntsu Electronics, Inc.
$1.1764