
* Images are for reference only
SXT22418AA16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418AA16-18.432M
- JLCPCB Part #
- C7336753
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 18.432MHz 18pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0912
200+
$0.4355
500+
$0.4211
1000+
$0.4147
Related Products

SXT22417AA16-18.432M
Suntsu Electronics, Inc.
$1.0912

SXT22416AA16-18.432M
Suntsu Electronics, Inc.
$1.0912

SXT22418BA16-18.432M
Suntsu Electronics, Inc.
$1.1025

SXT22418FC07-24.576M
Suntsu Electronics, Inc.
$2.8927

SXT22412DD48-38.400M
Suntsu Electronics, Inc.
$1.3499

SXT2248FC48-38.400M
Suntsu Electronics, Inc.
$1.5251