
* Images are for reference only
SXT21421BA38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421BA38-37.400M
- JLCPCB Part #
- C7377840
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 21pF 37.4MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1217
200+
$0.4484
500+
$0.4323
1000+
$0.4259
Related Products

SXT21421BA48-37.400M
Suntsu Electronics, Inc.
$1.1233

SXT21411BA38-37.400M
Suntsu Electronics, Inc.
$0.7859

SXT21421CC38-37.400M
Suntsu Electronics, Inc.
$1.1667

SXT2148FB07-38.400M
Suntsu Electronics, Inc.
$1.3371

SXT21417DB48-25.000M
Suntsu Electronics, Inc.
$2.3479

SXT21417CB07-22.1184M
Suntsu Electronics, Inc.
$0.9884