
* Images are for reference only
SXT21417EC27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417EC27-50.000M
- JLCPCB Part #
- C7377440
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 17pF 50MHz 60Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5830
200+
$0.6316
500+
$0.6107
1000+
$0.6011
Related Products

SXT21418EC27-50.000M
Suntsu Electronics, Inc.
$1.5830

SXT21419EC27-50.000M
Suntsu Electronics, Inc.
$1.5830

SXT21412EC27-50.000M
Suntsu Electronics, Inc.
$1.5830

SXT21418FA07-27.000M
Suntsu Electronics, Inc.
$2.5713

402F30033CKR
CTS Electronic Components
$0.9739

SXT21411DB16-18.432M
Suntsu Electronics, Inc.
$1.3515