
* Images are for reference only
SXT21410FD17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FD17-16.000M
- JLCPCB Part #
- C5938161
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 10pF 16MHz 200Ω ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2439
200+
$0.4966
500+
$0.4805
1000+
$0.4725
Related Products

SXT21410FA17-16.000M
Suntsu Electronics, Inc.
$1.2053

SXT21410FD16-16.000M
Suntsu Electronics, Inc.
$1.2407

SXT21410FE17-16.000M
Suntsu Electronics, Inc.
$1.2551

XRCGE24M545FBA1BR0
Murata Electronics
$0.2988

SXT21410DC27-20.000M
Suntsu Electronics, Inc.
$1.8304

SXT21413AA48-26.000M
Suntsu Electronics, Inc.
$0.9080