* Images are for reference only
SCE120MA3DL1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE120MA3DL1B
- JLCPCB Part #
- C7356123
- Package
- -
- Description
- 75dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE120MA3DL1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE120MA3DL1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE120MA3DL1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE120MA3DL1B datasheets or manufacturer documentation.
Datasheet: SCE120MA3DL1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE028LA3DT7B
Mallory Sonalert Products Inc
$204.1155
-
PL-27N25WQ
Mallory Sonalert Products Inc
$21.2625
-
SBS12EHCMPPC
Mallory Sonalert Products Inc
$128.1645
-
SCE048XA2FP1B
Mallory Sonalert Products Inc
$241.683
-
SC616PU
Mallory Sonalert Products Inc
$47.391
-
SCE016MD3SR3B
Mallory Sonalert Products Inc
$140.898