
AW-15SBW
- Manufacturer
- MFR.Part #
- AW-15SBW
- JLCPCB Part #
- C3811765
- Package
- -
- Description
- -10℃~+60℃ 24V 75.5mm 84dB 93mm 9V~28V Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage Rating | 24V | |
| Diameter(φD) | 93mm | |
| Sound Pressure Level(SPL) | 84dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 9V~28V | |
| Height | 75.5mm |

* Images are for reference only
AW-15SBW
Extended- Manufacturer
- MFR.Part #
- AW-15SBW
- JLCPCB Part #
- C3811765
- Package
- -
- Description
- -10℃~+60℃ 24V 75.5mm 84dB 93mm 9V~28V Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AW-15SBW
Extended- Manufacturer
- MFR.Part #
- AW-15SBW
- JLCPCB Part #
- C3811765
- Package
- -
- Description
- -10℃~+60℃ 24V 75.5mm 84dB 93mm 9V~28V Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AW-15SBW Specifications
AW-15SBW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage Rating | 24V | |
| Diameter(φD) | 93mm | |
| Sound Pressure Level(SPL) | 84dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 9V~28V | |
| Height | 75.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW-15SBW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AW-15SBW Documents
AW-15SBW datasheets or manufacturer documentation.
Datasheet: AW-15SBW Datasheet (PDF)
AW-15SBW Schematic Symbol & PCB Footprint
The AW-15SBW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.