
* Images are for reference only
SXT32413BA38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BA38-12.000M
- JLCPCB Part #
- C7345461
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12MHz 13pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8502
200+
$0.3391
500+
$0.3279
1000+
$0.3231
Related Products

SXT22413BA38-12.000M
Suntsu Electronics, Inc.
$1.0671

SXT32413BA48-12.000M
Suntsu Electronics, Inc.
$0.8694

SXT32413BA38-16.000M
Suntsu Electronics, Inc.
$1.0832

SXT32417DD07-18.432M
Suntsu Electronics, Inc.
$0.7553

SXT32418DC27-27.000M
Suntsu Electronics, Inc.
$1.0125

C3E-20.000-10-1520-M
AKER
$0.7023