
* Images are for reference only
SXT32416CA07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416CA07-19.200M
- JLCPCB Part #
- C7345179
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16pF 19.2MHz 70Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0986
200+
$0.4392
500+
$0.4247
1000+
$0.4166
Related Products

SXT32419CA07-19.200M
Suntsu Electronics, Inc.
$1.0986

SXT32418CA07-19.200M
Suntsu Electronics, Inc.
$1.0986

SXT22416CA07-19.200M
Suntsu Electronics, Inc.
$1.2048

7M-26.000MEIC-T
TXC Corp
$1.2386

SXT3248FD38-25.000M
Suntsu Electronics, Inc.
$0.9812

SXT32419AA07-40.000M
Suntsu Electronics, Inc.
$0.6466