
* Images are for reference only
SXT32410FD27-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FD27-44.000M
- JLCPCB Part #
- C7342414
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 40Ω 44MHz ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2274
200+
$0.8887
500+
$0.8598
1000+
$0.8453
Related Products

SXT32410FD27-40.000M
Suntsu Electronics, Inc.
$1.4544

SXT32410FB27-44.000M
Suntsu Electronics, Inc.
$2.1984

SXT32412FD27-44.000M
Suntsu Electronics, Inc.
$2.2274

SXT32417DA38-22.1184M
Suntsu Electronics, Inc.
$1.0253

FA-238 50.0000MB-K
Seiko Epson
$0.4850

SXT32412BB48-16.000M
Suntsu Electronics, Inc.
$0.7521