
* Images are for reference only
SXT32412BA16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BA16-27.000M
- JLCPCB Part #
- C7342036
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 27MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6899
200+
$0.2766
500+
$0.2670
1000+
$0.2622
Related Products

SXT32413BA16-27.000M
Suntsu Electronics, Inc.
$1.0244

SXT32412EA16-27.000M
Suntsu Electronics, Inc.
$1.0276

SXT32412AA16-27.000M
Suntsu Electronics, Inc.
$0.6529

C3E-28.63636-12-1520-R
AKER
$0.4214

3225S41920BMDAFBGHE-TR
Hong Kong X'Tals Limited
$0.5066

SXT32418FB48-13.560M
Suntsu Electronics, Inc.
$0.6722