
* Images are for reference only
SXT32412AA16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412AA16-27.000M
- JLCPCB Part #
- C7106045
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 27MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6531
200+
$0.2606
500+
$0.2526
1000+
$0.2478
Related Products

SXT32412AA17-27.000M
Suntsu Electronics, Inc.
$0.6595

SXT32421AA16-27.000M
Suntsu Electronics, Inc.
$0.6466

SXT32422AA16-27.000M
Suntsu Electronics, Inc.
$0.6466

TSX-3225 26.0000MF11Y-AJ
Seiko Epson
$0.3698

SXT32412BA16-20.000M
Suntsu Electronics, Inc.
$0.6901

SXT32419DD27-24.576M
Suntsu Electronics, Inc.
$1.0439