
* Images are for reference only
SXT32410FD27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FD27-14.31818M
- JLCPCB Part #
- C5779998
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 10pF 14.31818MHz ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2865
200+
$0.5146
500+
$0.4969
1000+
$0.4889
Related Products

SXT32410FD17-14.31818M
Suntsu Electronics, Inc.
$1.2849

SXT32410FA27-14.31818M
Suntsu Electronics, Inc.
$1.2367

SXT32418FD27-14.31818M
Suntsu Electronics, Inc.
$0.8845

SXT32420CA48-11.0592M
Suntsu Electronics, Inc.
$0.6642

SXT32413DA48-19.6608M
Suntsu Electronics, Inc.
$1.4939

SXT32418BB27-50.000M
Suntsu Electronics, Inc.
$0.7237