This website requires JavaScript.
no-image

* Images are for reference only

REC3-2409SRW/H2/A/M/CTRL/X2

Extended
Manufacturer
Recom Power
MFR.Part #
REC3-2409SRW/H2/A/M/CTRL/X2
JLCPCB Part #
C7338078
Package
DIP,32x20.3mm
Description
1 18V~36V 2kV 330mA 3W 83% 9V DIP,32x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.1302
195+ $22.3961
495+ $21.6482
1005+ $21.2783

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons