
* Images are for reference only
SXT22419ED27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419ED27-14.7456M
- JLCPCB Part #
- C7337159
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 14.7456MHz 19pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0584
200+
$0.4231
500+
$0.4086
1000+
$0.4022
Related Products

SXT22419ED17-14.7456M
Suntsu Electronics, Inc.
$1.0536

SXT32419ED27-14.7456M
Suntsu Electronics, Inc.
$1.0584

SXT22419EA27-14.7456M
Suntsu Electronics, Inc.
$0.9619

SXT22412BA38-25.000M
Suntsu Electronics, Inc.
$0.8879

SXT22417EE48-12.288M
Suntsu Electronics, Inc.
$0.9812

SXT22413AA38-27.000M
Suntsu Electronics, Inc.
$1.0841