
* Images are for reference only
SXT22417CC17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CC17-27.000M
- JLCPCB Part #
- C7336196
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 17pF 27MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2808
200+
$0.5111
500+
$0.4950
1000+
$0.4870
Related Products

SXT22417CC27-27.000M
Suntsu Electronics, Inc.
$1.2873

SXT22417CB17-27.000M
Suntsu Electronics, Inc.
$1.2439

SXT22417CC17-24.000M
Suntsu Electronics, Inc.
$0.9868

SXT2248CB16-20.000M
Suntsu Electronics, Inc.
$1.2182

SXT22411DA27-16.000M
Suntsu Electronics, Inc.
$1.5556

SXT2248FA48-24.576M
Suntsu Electronics, Inc.
$1.3869