
* Images are for reference only
SXT22420CC17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CC17-13.560M
- JLCPCB Part #
- C6524416
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13.56MHz 20pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5904
200+
$0.2365
500+
$0.2285
1000+
$0.2236
Related Products

SXT22420CC27-13.560M
Suntsu Electronics, Inc.
$0.5920

SXT22420DC17-13.560M
Suntsu Electronics, Inc.
$0.6113

SXT22420CC16-13.560M
Suntsu Electronics, Inc.
$0.5887

SXT22412EA38-26.000M
Suntsu Electronics, Inc.
$1.1614

SXT22417DD17-37.400M
Suntsu Electronics, Inc.
$1.1147

SXT22410DC16-12.000M
Suntsu Electronics, Inc.
$0.8750