
* Images are for reference only
SXT22412ED38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412ED38-22.1184M
- JLCPCB Part #
- C7335683
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 22.1184MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3460
200+
$0.5371
500+
$0.5195
1000+
$0.5114
Related Products

SXT22418ED38-22.1184M
Suntsu Electronics, Inc.
$1.1852

SXT22412EE38-22.1184M
Suntsu Electronics, Inc.
$1.3573

SXT21412ED38-22.1184M
Suntsu Electronics, Inc.
$1.5374

SXT22419EE38-13.000M
Suntsu Electronics, Inc.
$1.0180

SXT22418CA38-12.288M
Suntsu Electronics, Inc.
$0.8555

SXT22412EA16-13.000M
Suntsu Electronics, Inc.
$1.0871