
* Images are for reference only
SXT22414AA07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414AA07-24.576M
- JLCPCB Part #
- C6518524
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 14pF 24.576MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3806
200+
$0.9506
500+
$0.9185
1000+
$0.9024
Related Products

SXT32414AA07-24.576M
Suntsu Electronics, Inc.
$0.6466

SXT22414AA17-24.576M
Suntsu Electronics, Inc.
$2.6186

SXT22411AA07-24.576M
Suntsu Electronics, Inc.
$1.9913

SXT22412DB16-18.432M
Suntsu Electronics, Inc.
$1.6262

C2E-20.000-10-1520-R
AKER
$0.5839

SXT22413BB16-18.432M
Suntsu Electronics, Inc.
$1.5699