
* Images are for reference only
SXT22411DA38-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DA38-14.7456M
- JLCPCB Part #
- C7334814
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 11pF 120Ω 14.7456MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6975
200+
$0.2797
500+
$0.2700
1000+
$0.2652
Related Products

SXT22411DB38-14.7456M
Suntsu Electronics, Inc.
$0.7087

SXT22412DA38-14.7456M
Suntsu Electronics, Inc.
$0.6975

SXT22415DA38-14.7456M
Suntsu Electronics, Inc.
$0.8389

SXT22410FD16-20.000M
Suntsu Electronics, Inc.
$1.0687

SXT22417CC07-32.000M
Suntsu Electronics, Inc.
$1.1748

C2E-16.000-6-1010-R
AKER
$0.6187