
* Images are for reference only
PCT10/16DM
Extended
- Manufacturer
- Nemco Electronics Corporation
- MFR.Part #
- PCT10/16DM
- JLCPCB Part #
- C7325254
- Package
- 2917
- Description
- -55℃~+125℃ 10uF 16V ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3074
200+
$1.3204
500+
$1.2769
1000+
$1.2544