
PCT10/25HK
- Manufacturer
- MFR.Part #
- PCT10/25HK
- JLCPCB Part #
- C6627515
- Package
- 2917
- Description
- -55℃~+125℃ 10uF 25V ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Nemco Electronics Corporation | |
| Package | 2917 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 25V | |
| Tolerance | ±10% | |
| Capacitance | 10uF |

* Images are for reference only
PCT10/25HK
Extended- Manufacturer
- MFR.Part #
- PCT10/25HK
- JLCPCB Part #
- C6627515
- Package
- 2917
- Description
- -55℃~+125℃ 10uF 25V ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PCT10/25HK
Extended- Manufacturer
- MFR.Part #
- PCT10/25HK
- JLCPCB Part #
- C6627515
- Package
- 2917
- Description
- -55℃~+125℃ 10uF 25V ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCT10/25HK Specifications
PCT10/25HK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Nemco Electronics Corporation | |
| Package | 2917 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 25V | |
| Tolerance | ±10% | |
| Capacitance | 10uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCT10/25HK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCT10/25HK Documents
PCT10/25HK datasheets or manufacturer documentation.
Datasheet: PCT10/25HK Datasheet (PDF)
PCT10/25HK Schematic Symbol & PCB Footprint
The PCT10/25HK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.