
S25FL164K0XBHI030Y
- Manufacturer
- MFR.Part #
- S25FL164K0XBHI030Y
- JLCPCB Part #
- C7309003
- Package
- BGA-24(6x8)
- Description
- 100,000 cycles 108MHz 15uA 2.7V~3.6V 20 Years 500ms@(64KB) 64Mbit 700us SPI BGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | BGA-24(6x8) | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 108MHz | |
| Memory Size | 64Mbit | |
| Page Programming Time (Tpp) | 700us | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 500ms@(64KB) | |
| Features | Power-on reset、Hardware write protection、Software write protection、Write enable latch、Power lock protection | |
| Interface | SPI | |
| Standby Supply Current | 15uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
S25FL164K0XBHI030Y
Extended- Manufacturer
- MFR.Part #
- S25FL164K0XBHI030Y
- JLCPCB Part #
- C7309003
- Package
- BGA-24(6x8)
- Description
- 100,000 cycles 108MHz 15uA 2.7V~3.6V 20 Years 500ms@(64KB) 64Mbit 700us SPI BGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S25FL164K0XBHI030Y
Extended- Manufacturer
- MFR.Part #
- S25FL164K0XBHI030Y
- JLCPCB Part #
- C7309003
- Package
- BGA-24(6x8)
- Description
- 100,000 cycles 108MHz 15uA 2.7V~3.6V 20 Years 500ms@(64KB) 64Mbit 700us SPI BGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S25FL164K0XBHI030Y Specifications
S25FL164K0XBHI030Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | BGA-24(6x8) | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 108MHz | |
| Memory Size | 64Mbit | |
| Page Programming Time (Tpp) | 700us | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 500ms@(64KB) | |
| Features | Power-on reset、Hardware write protection、Software write protection、Write enable latch、Power lock protection | |
| Interface | SPI | |
| Standby Supply Current | 15uA | |
| Program / Erase Cycles | 100,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S25FL164K0XBHI030Y. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S25FL164K0XBHI030Y Documents
S25FL164K0XBHI030Y datasheets or manufacturer documentation.
Datasheet: S25FL164K0XBHI030Y Datasheet (PDF)
S25FL164K0XBHI030Y Schematic Symbol & PCB Footprint
The S25FL164K0XBHI030Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.