
* Images are for reference only
GD25LQ32EWIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25LQ32EWIGR
- JLCPCB Part #
- C7281240
- Package
- WSON-8-EP(5x6)
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 10ms 2.7V~3.6V 20 Years 32Mbit 5uA SPI WSON-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.6744
10+
$1.6358
30+
$1.6117
100+
$1.5860
Related Products