
* Images are for reference only
GD25LQ128DSIG
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25LQ128DSIG
- JLCPCB Part #
- C6564317
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1.65V~2V 128Mbit 2.4ms Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 9500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9054
200+
$1.5586
500+
$1.5072
1000+
$1.4814
Related Products