
* Images are for reference only
R3132Q32EC-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3132Q32EC-TR-FE
- JLCPCB Part #
- C7272404
- Package
- SC-82AB
- Description
- -40℃~+85℃@(Tj) 1 240ms 3.2V 800mV~6V Active Low No Open Drain Voltage Detector Yes SC-82AB Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6746
200+
$0.2705
500+
$0.2609
1000+
$0.2560
Related Products

R3132Q32EA-TR-FE
Nisshinbo Micro Devices Inc.
$0.6746

R3132Q23EC-TR-FE
Nisshinbo Micro Devices Inc.
$0.4661

R3132Q30EC-TR-FE
Nisshinbo Micro Devices Inc.
$0.4661

R3112Q191C-TR-FE
Nisshinbo Micro Devices Inc.
$0.3926

S-80817CNNB-B8CT2G
ABLIC
$0.9161

R3132Q31EA-TR-FE
Nisshinbo Micro Devices Inc.
$0.6746