* Images are for reference only
CMR07F133JODR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F133JODR
- JLCPCB Part #
- C7230755
- Package
- -
- Description
- ±5% 500V 0.013uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F133JODR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F133JODR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F133JODR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F133JODR datasheets or manufacturer documentation.
Datasheet: CMR07F133JODR Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CGS241T500U2C
Cornell Dubilier Electronics
$39.396
-
380LX822M050K032
Cornell Dubilier Electronics
$2.931
-
CMR05E300GPDP
Cornell Dubilier Electronics
$40.254
-
MCM01-009DD220J-F
Cornell Dubilier Electronics
$8.2485
-
MC22FD102J-F
Cornell Dubilier Electronics
$5.4015
-
CD17FA152JO3F
Cornell Dubilier Electronics
$14.1315