
* Images are for reference only
E36D501LLN332MDD0U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D501LLN332MDD0U
- JLCPCB Part #
- C7177791
- Package
- Bolt,D63.5xL130mm
- Description
- -40℃~+85℃ 130mm 28.6mm 3300uF 500V 63.5mm ±20% 螺栓,D63.5xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.4884
200+
$22.1414
500+
$21.4005
1000+
$21.0358
Related Products