This website requires JavaScript.
no-image

* Images are for reference only

227LMB250M2CC

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
227LMB250M2CC
JLCPCB Part #
C7172517
Package
Plugin,D25xL27mm
Description
-25℃~+105℃ 1.13036Ω@120Hz 10mm 220uF 250V 25mm 27mm 3000hrs@105℃ 910mA@120Hz ±20% 插件,D25xL27mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1266
200+ $2.0455
500+ $1.9780
1000+ $1.9442
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons