
* Images are for reference only
1SMA4731_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1SMA4731_R1_00001
- JLCPCB Part #
- C7169064
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 10uA@1V 1W 4.1V~4.5V 4.3V 400Ω 9Ω ±5% SMA(DO-214AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 104
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0868
200+
$0.0346
500+
$0.0335
1000+
$0.0330
Related Products