
* Images are for reference only
CY7C1046DV33-10VXI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C1046DV33-10VXI
- JLCPCB Part #
- C7156231
- Package
- SOJ-32
- Description
- -40℃~+85℃ 10mA 10ns 3V~3.6V 4Mbit 90mA Parallel Port (Parallel) SOJ-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 69
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2783
207+
$2.9049
483+
$2.8084
966+
$2.7602
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →