
* Images are for reference only
SXTHM219BA384-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM219BA384-27.000M
- JLCPCB Part #
- C7114344
- Package
- HC-49S-SMD
- Description
- -30℃~+85℃ 19pF 27MHz 30Ω ±30ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7028
200+
$0.2815
500+
$0.2718
1000+
$0.2670
Related Products

SXTHM219BA384-25.000M
Suntsu Electronics, Inc.
$0.8057

SXTHM219BA384-20.000M
Suntsu Electronics, Inc.
$0.6047

SXTHM219BA384-26.000M
Suntsu Electronics, Inc.
$0.6047

ECS-67.458-CDX-0068-TR
ECS
$1.0196

SXTHM218FD174-24.576M
Suntsu Electronics, Inc.
$1.3573

SXTHM218DD384-27.000M
Suntsu Electronics, Inc.
$0.6963