
* Images are for reference only
SXT3248CA17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CA17-50.000M
- JLCPCB Part #
- C7111136
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 35Ω 50MHz 8pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5754
200+
$0.2299
500+
$0.2218
1000+
$0.2186
Related Products

SXT3248CA17-52.000M
Suntsu Electronics, Inc.
$0.9578

SXT3248FA17-50.000M
Suntsu Electronics, Inc.
$0.6573

SXT3248CA16-50.000M
Suntsu Electronics, Inc.
$0.5738

SXT3248DC27-38.400M
Suntsu Electronics, Inc.
$1.3789

SXT32418BA27-14.31818M
Suntsu Electronics, Inc.
$0.6461

C3E-25.000-20-1015-CT
AKER
$1.4046